53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

T4F39AHM3/I

DigiKey Part Number
112-T4F39AHM3/ITR-ND - Tape & Reel (TR)
112-T4F39AHM3/ICT-ND - Cut Tape (CT)
112-T4F39AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4F39AHM3/I
Description
TVS DIODE 33.3VWM 53.9V DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
7.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,890
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.78400RM7.84
100RM0.34280RM34.28
500RM0.32702RM163.51
1,000RM0.31709RM317.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.26004RM2,600.40
20,000RM0.25906RM5,181.20
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400