Diode 100 V 85A Chassis Mount D-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T85HFL10S05

DigiKey Part Number
T85HFL10S05-ND
Manufacturer
Manufacturer Product Number
T85HFL10S05
Description
DIODE STANDARD 100V 85A D55
Customer Reference
Detailed Description
Diode 100 V 85A Chassis Mount D-55
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
85A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
20 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-55
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.