25.5V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA6F18AHM3_A/I

DigiKey Part Number
TA6F18AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA6F18AHM3_A/I
Description
TVS DIODE 15.3VWM 25.5V DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25.5V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.5V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000RM0.51065RM7,149.10
28,000RM0.47469RM13,291.32
42,000RM0.45852RM19,257.84
Manufacturers Standard Package
Unit Price without VAT:RM0.51065
Unit Price with VAT:RM0.56172