18.2V Clamp 33A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

TA6L13AHM3/I

DigiKey Part Number
112-TA6L13AHM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA6L13AHM3/I
Description
TVS DIODE 11.1VWM 18.2VC SMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000RM0.58923RM8,249.22
28,000RM0.54904RM15,373.12
42,000RM0.54224RM22,774.08
Manufacturers Standard Package
Unit Price without VAT:RM0.58923
Unit Price with VAT:RM0.64815