27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

TA6L20AHM3/H

DigiKey Part Number
112-TA6L20AHM3/HTR-ND - Tape & Reel (TR)
112-TA6L20AHM3/HCT-ND - Cut Tape (CT)
112-TA6L20AHM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA6L20AHM3/H
Description
TVS DIODE 17.1VWM 27.7VC SMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,648
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.35100RM13.51
100RM0.96530RM96.53
500RM0.75648RM378.24
1,000RM0.66980RM669.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.55948RM1,958.18
7,000RM0.54225RM3,795.75
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500