13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

TA6L9.1AHM3/H

DigiKey Part Number
112-TA6L9.1AHM3/HTR-ND - Tape & Reel (TR)
112-TA6L9.1AHM3/HCT-ND - Cut Tape (CT)
112-TA6L9.1AHM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA6L9.1AHM3/H
Description
TVS DIODE 7.78VWM 13.4VC SMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
44.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,957
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.86800RM18.68
100RM1.20330RM120.33
500RM0.91738RM458.69
1,000RM0.82519RM825.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.69388RM2,428.58
7,000RM0.60676RM4,247.32
10,500RM0.54224RM5,693.52
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900