


TA6L9.1AHM3/H | |
|---|---|
DigiKey Part Number | 112-TA6L9.1AHM3/HTR-ND - Tape & Reel (TR) 112-TA6L9.1AHM3/HCT-ND - Cut Tape (CT) 112-TA6L9.1AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6L9.1AHM3/H |
Description | TVS DIODE 7.78VWM 13.4VC SMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 44.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.86800 | RM18.68 |
| 100 | RM1.20330 | RM120.33 |
| 500 | RM0.91738 | RM458.69 |
| 1,000 | RM0.82519 | RM825.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.69388 | RM2,428.58 |
| 7,000 | RM0.60676 | RM4,247.32 |
| 10,500 | RM0.54224 | RM5,693.52 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

