Diode Array 1 Pair Common Cathode 45 V 5.4A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15KM45C-M3/H

DigiKey Part Number
112-V15KM45C-M3/HTR-ND - Tape & Reel (TR)
112-V15KM45C-M3/HCT-ND - Cut Tape (CT)
112-V15KM45C-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15KM45C-M3/H
Description
DIODE ARR SCHOT 45V 5.4A FLATPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 5.4A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
5.4A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 45 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
FlatPAK (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,956
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.74000RM6.74
10RM4.26700RM42.67
100RM2.85810RM285.81
500RM2.25392RM1,126.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.96039RM2,940.59
3,000RM1.81265RM5,437.95
4,500RM1.73738RM7,818.21
7,500RM1.66219RM12,466.43
Manufacturers Standard Package
Unit Price without VAT:RM6.74000
Unit Price with VAT:RM7.41400