
TGL41-11A-E3/97 | |
|---|---|
DigiKey Part Number | TGL41-11A-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGL41-11A-E3/97 |
Description | TVS DIODE 9.4VWM 15.6V DO213AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.71067 | RM8,553.35 |
| 10,000 | RM1.65283 | RM16,528.30 |
| Unit Price without VAT: | RM1.71067 |
|---|---|
| Unit Price with VAT: | RM1.88174 |

