45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-33A-E3/97

DigiKey Part Number
TGL41-33A-E3/97GITR-ND - Tape & Reel (TR)
TGL41-33A-E3/97GICT-ND - Cut Tape (CT)
TGL41-33A-E3/97GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL41-33A-E3/97
Description
TVS DIODE 28.2VWM 45.7V DO213AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,400
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.65283RM8,264.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.25000RM7.25
10RM4.59000RM45.90
100RM3.07320RM307.32
500RM2.42302RM1,211.51
1,000RM2.21381RM2,213.81
2,000RM2.03787RM4,075.74
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM2.02100RM20.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200