
TGL41-6.8A-E3/97 | |
|---|---|
DigiKey Part Number | 112-TGL41-6.8A-E3/97TR-ND - Tape & Reel (TR) 112-TGL41-6.8A-E3/97CT-ND - Cut Tape (CT) 112-TGL41-6.8A-E3/97DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-6.8A-E3/97 |
Description | TVS DIODE 5.8VWM 10.5V DO213AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.74739 | RM8,736.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM4.78300 | RM47.83 |
| 100 | RM3.21070 | RM321.07 |
| 500 | RM2.53586 | RM1,267.93 |
| 1,000 | RM2.31877 | RM2,318.77 |
| 2,000 | RM2.13881 | RM4,277.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM2.13900 | RM21.39 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

