Zener Diode 16 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ16-GS08

DigiKey Part Number
TLZ16-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ16-GS08
Description
DIODE ZENER 16V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
18 Ohms
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500RM0.19864RM2,483.00
25,000RM0.18139RM4,534.75
37,500RM0.17260RM6,472.50
62,500RM0.16272RM10,170.00
87,500RM0.15686RM13,725.25
125,000RM0.15118RM18,897.50
Manufacturers Standard Package
Unit Price without VAT:RM0.19864
Unit Price with VAT:RM0.21850