Zener Diode 16 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ16C-GS18

DigiKey Part Number
TLZ16C-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ16C-GS18
Description
DIODE ZENER 16V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 14.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.20655RM2,065.50
20,000RM0.18819RM3,763.80
30,000RM0.17883RM5,364.90
50,000RM0.16831RM8,415.50
70,000RM0.16208RM11,345.60
100,000RM0.15603RM15,603.00
250,000RM0.14677RM36,692.50
Manufacturers Standard Package
Unit Price without VAT:RM0.20655
Unit Price with VAT:RM0.22721