
TLZ22B-GS08 | |
|---|---|
DigiKey Part Number | TLZ22B-GS08GITR-ND - Tape & Reel (TR) TLZ22B-GS08GICT-ND - Cut Tape (CT) TLZ22B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ22B-GS08 |
Description | DIODE ZENER 22V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 19.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.39000 | RM3.90 |
| 100 | RM0.25220 | RM25.22 |
| 500 | RM0.22852 | RM114.26 |
| 1,000 | RM0.21670 | RM216.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.25226 | RM630.65 |
| 5,000 | RM0.22653 | RM1,132.65 |
| 7,500 | RM0.21340 | RM1,600.50 |
| 12,500 | RM0.14578 | RM1,822.25 |
| 250,000 | RM0.14529 | RM36,322.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

