TLZ3V0-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.33219
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.25341
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM15.32674
Datasheet
Zener Diode 3 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ3V0-GS08

DigiKey Part Number
TLZ3V0-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ3V0-GS08
Description
DIODE ZENER 3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500RM0.29861RM3,732.62
25,000RM0.27464RM6,866.00
37,500RM0.26243RM9,841.12
62,500RM0.24871RM15,544.38
87,500RM0.24058RM21,050.75
125,000RM0.23837RM29,796.25
Manufacturers Standard Package
Unit Price without VAT:RM0.29861
Unit Price with VAT:RM0.32847