Zener Diode 9.1 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ9V1B-GS08

DigiKey Part Number
112-TLZ9V1B-GS08TR-ND - Tape & Reel (TR)
112-TLZ9V1B-GS08CT-ND - Cut Tape (CT)
112-TLZ9V1B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ9V1B-GS08
Description
DIODE ZENER 9.1V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 8.14 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,638
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.39000RM3.90
100RM0.25220RM25.22
500RM0.22852RM114.26
1,000RM0.21670RM216.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.25226RM630.65
5,000RM0.22653RM1,132.65
7,500RM0.21340RM1,600.50
12,500RM0.14578RM1,822.25
250,000RM0.14529RM36,322.50
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500