TMPG06-15AHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.05409
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,548
Unit Price: RM1.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27748
Datasheet
21.2V Clamp 18.9A Ipp Tvs Diode Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 18.9A Ipp Tvs Diode Through Hole MPG06
MPG06, Axial Series

TMPG06-15AHE3/54

DigiKey Part Number
TMPG06-15AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMPG06-15AHE3/54
Description
TVS DIODE 12.8VWM 21.2VC MPG06
Customer Reference
Detailed Description
21.2V Clamp 18.9A Ipp Tvs Diode Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
18.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
MPG06, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types