
TMPG06-15AHE3_A/D | |
|---|---|
DigiKey Part Number | TMPG06-15AHE3_A/D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPG06-15AHE3_A/D |
Description | TVS DIODE 12.8VWM 21.2VC MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 18.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | MPG06, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.24687 | RM3,740.61 |
| 6,000 | RM1.15413 | RM6,924.78 |
| 9,000 | RM1.10689 | RM9,962.01 |
| 15,000 | RM1.06971 | RM16,045.65 |
| Unit Price without VAT: | RM1.24687 |
|---|---|
| Unit Price with VAT: | RM1.37156 |

