
TMPG06-18AHE3_A/B | |
|---|---|
DigiKey Part Number | 112-TMPG06-18AHE3_A/BTR-ND - Tape & Reel (TR) 112-TMPG06-18AHE3_A/BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMPG06-18AHE3_A/B |
Description | TVS DIODE 15.3VWM 25.5VC MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 15.9A Ipp Tvs Diode Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 15.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | MPG06, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.07300 | RM30.73 |
| 100 | RM2.02630 | RM202.63 |
| 500 | RM1.57608 | RM788.04 |
| 1,000 | RM1.43109 | RM1,431.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.24687 | RM3,740.61 |
| 6,000 | RM1.15413 | RM6,924.78 |
| 9,000 | RM1.10689 | RM9,962.01 |
| 15,000 | RM1.06971 | RM16,045.65 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |

