25.5V Clamp 15.9A Ipp Tvs Diode Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPG06-18AHE3_A/B

DigiKey Part Number
112-TMPG06-18AHE3_A/BTR-ND - Tape & Reel (TR)
112-TMPG06-18AHE3_A/BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMPG06-18AHE3_A/B
Description
TVS DIODE 15.3VWM 25.5VC MPG06
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25.5V Clamp 15.9A Ipp Tvs Diode Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.5V
Current - Peak Pulse (10/1000µs)
15.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
MPG06, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,489
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.89000RM4.89
10RM3.07300RM30.73
100RM2.02630RM202.63
500RM1.57608RM788.04
1,000RM1.43109RM1,431.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.24687RM3,740.61
6,000RM1.15413RM6,924.78
9,000RM1.10689RM9,962.01
15,000RM1.06971RM16,045.65
Manufacturers Standard Package
Unit Price without VAT:RM4.89000
Unit Price with VAT:RM5.37900