37.5V Clamp 40A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 40A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC27AHM3_A/I

DigiKey Part Number
112-TPC27AHM3_A/ITR-ND - Tape & Reel (TR)
112-TPC27AHM3_A/ICT-ND - Cut Tape (CT)
112-TPC27AHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC27AHM3_A/I
Description
TVS DIODE 23.1VWM 37.5V TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,290
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.87000RM5.87
10RM3.70400RM37.04
100RM2.46290RM246.29
500RM1.93052RM965.26
1,000RM1.75921RM1,759.21
2,000RM1.68248RM3,364.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM1.27518RM8,288.67
13,000RM1.21303RM15,769.39
Manufacturers Standard Package
Unit Price without VAT:RM5.87000
Unit Price with VAT:RM6.45700