64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC47AHM3_A/H

DigiKey Part Number
112-TPC47AHM3_A/HTR-ND - Tape & Reel (TR)
112-TPC47AHM3_A/HCT-ND - Cut Tape (CT)
112-TPC47AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC47AHM3_A/H
Description
TVS DIODE 40.2VWM 64.8V TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,293
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.59000RM3.59
10RM2.73400RM27.34
100RM1.89510RM189.51
500RM1.51690RM758.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.15442RM1,731.63
3,000RM1.13078RM3,392.34
4,500RM1.12530RM5,063.85
7,500RM1.08797RM8,159.78
15,000RM1.06725RM16,008.75
Manufacturers Standard Package
Unit Price without VAT:RM3.59000
Unit Price with VAT:RM3.94900