Direct



TPC43HM3/87A | |
|---|---|
DigiKey Part Number | TPC43HM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC43HM3/87A |
Description | TVS DIODE 34.8VWM 61.9V TO277A |
Customer Reference | |
Detailed Description | 61.9V Clamp 24.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 34.8V | |
Voltage - Breakdown (Min) | 38.7V | |
Voltage - Clamping (Max) @ Ipp | 61.9V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |


