10.5V Clamp 143A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 143A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC6.8AHM3_A/H

DigiKey Part Number
TPC6.8AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC6.8AHM3_A/H
Description
TVS DIODE 5.8VWM 10.5VC TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
143A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.41541RM2,123.12
3,000RM1.30136RM3,904.08
4,500RM1.24324RM5,594.58
7,500RM1.17795RM8,834.62
10,500RM1.13929RM11,962.54
15,000RM1.12536RM16,880.40
Manufacturers Standard Package
Unit Price without VAT:RM1.41541
Unit Price with VAT:RM1.55695