


TPC7.5AHM3_A/H | |
|---|---|
DigiKey Part Number | TPC7.5AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC7.5AHM3_A/H |
Description | TVS DIODE 6.4VWM 11.3VC TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 133A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.41541 | RM2,123.12 |
| 3,000 | RM1.30136 | RM3,904.08 |
| 4,500 | RM1.24324 | RM5,594.58 |
| 7,500 | RM1.17795 | RM8,834.62 |
| 10,500 | RM1.13929 | RM11,962.54 |
| 15,000 | RM1.12536 | RM16,880.40 |
| Unit Price without VAT: | RM1.41541 |
|---|---|
| Unit Price with VAT: | RM1.55695 |

