11.3V Clamp 133A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 133A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC7.5AHM3_A/I

DigiKey Part Number
TPC7.5AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC7.5AHM3_A/I
Description
TVS DIODE 6.4VWM 11.3VC TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.3V Clamp 133A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
133A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM1.19540RM7,770.10
13,000RM1.12536RM14,629.68
Manufacturers Standard Package
Unit Price without VAT:RM1.19540
Unit Price with VAT:RM1.31494