TPSMA15AHE3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 3,429
Unit Price: RM1.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,365
Unit Price: RM1.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.58000
Datasheet
Image for TPSMA15AHE3_B/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA15AHE3_B/I

DigiKey Part Number
TPSMA15AHE3_B/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMA15AHE3_B/I
Description
TVS DIODE 12.8VWM 21.2V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
18.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.39400RM2,955.00
15,000RM0.38612RM5,791.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39400
Unit Price with VAT:RM0.43340