
TPSMA15AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-TPSMA15AHM3_B/ITR-ND - Tape & Reel (TR) 112-TPSMA15AHM3_B/ICT-ND - Cut Tape (CT) 112-TPSMA15AHM3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA15AHM3_B/I |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 18.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.28800 | RM12.88 |
| 100 | RM0.75250 | RM75.25 |
| 500 | RM0.58706 | RM293.53 |
| 1,000 | RM0.45310 | RM453.10 |
| 2,000 | RM0.44916 | RM898.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.33096 | RM2,482.20 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

