
TPSMA30AHE3_B/I | |
|---|---|
DigiKey Part Number | 112-TPSMA30AHE3_B/ITR-ND - Tape & Reel (TR) 112-TPSMA30AHE3_B/ICT-ND - Cut Tape (CT) 112-TPSMA30AHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA30AHE3_B/I |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.47800 | RM14.78 |
| 100 | RM0.94520 | RM94.52 |
| 500 | RM0.71432 | RM357.16 |
| 1,000 | RM0.63978 | RM639.78 |
| 2,000 | RM0.57700 | RM1,154.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.40065 | RM3,004.88 |
| 15,000 | RM0.36793 | RM5,518.95 |
| 22,500 | RM0.35127 | RM7,903.58 |
| 37,500 | RM0.33254 | RM12,470.25 |
| 52,500 | RM0.32145 | RM16,876.12 |
| 75,000 | RM0.31422 | RM23,566.50 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |


