
TPSMB9.1AHE3_A/I | |
|---|---|
DigiKey Part Number | TPSMB9.1AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB9.1AHE3_A/I |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 44.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.66712 | RM2,134.78 |
| 6,400 | RM0.61132 | RM3,912.45 |
| 9,600 | RM0.58289 | RM5,595.74 |
| 16,000 | RM0.55094 | RM8,815.04 |
| 22,400 | RM0.53202 | RM11,917.25 |
| 32,000 | RM0.51363 | RM16,436.16 |
| Unit Price without VAT: | RM0.66712 |
|---|---|
| Unit Price with VAT: | RM0.73383 |


