


TPSMC11AHE3_B/I | |
|---|---|
DigiKey Part Number | TPSMC11AHE3_B/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC11AHE3_B/I |
Description | TVS DIODE 9.4VWM 15.6V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 96.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM1.18753 | RM4,156.35 |
| 7,000 | RM1.10044 | RM7,703.08 |
| 10,500 | RM1.05609 | RM11,088.94 |
| 17,500 | RM1.03129 | RM18,047.58 |
| Unit Price without VAT: | RM1.18753 |
|---|---|
| Unit Price with VAT: | RM1.30628 |

