
TPSMP15AHM3_A/I | |
|---|---|
DigiKey Part Number | TPSMP15AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP15AHM3_A/I |
Description | TVS DIODE 12.8VWM 21.2V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 18.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.38840 | RM3,884.00 |
| 20,000 | RM0.35783 | RM7,156.60 |
| 30,000 | RM0.34225 | RM10,267.50 |
| 50,000 | RM0.32475 | RM16,237.50 |
| 70,000 | RM0.31619 | RM22,133.30 |
| Unit Price without VAT: | RM0.38840 |
|---|---|
| Unit Price with VAT: | RM0.42724 |

