
TPSMP18AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP18AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP18AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP18AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP18AHM3_A/H |
Description | TVS DIODE 15.3VWM 25.5V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 15.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.32400 | RM13.24 |
| 100 | RM0.84950 | RM84.95 |
| 500 | RM0.67184 | RM335.92 |
| 1,000 | RM0.57532 | RM575.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39006 | RM1,170.18 |
| 6,000 | RM0.37824 | RM2,269.44 |
| 9,000 | RM0.35460 | RM3,191.40 |
| 15,000 | RM0.34751 | RM5,212.65 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

