
TPSMP18AHM3_A/I | |
|---|---|
DigiKey Part Number | 112-TPSMP18AHM3_A/ITR-ND - Tape & Reel (TR) 112-TPSMP18AHM3_A/ICT-ND - Cut Tape (CT) 112-TPSMP18AHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP18AHM3_A/I |
Description | TVS DIODE 15.3VWM 25.5V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 15.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.35500 | RM13.55 |
| 100 | RM0.86480 | RM86.48 |
| 500 | RM0.69502 | RM347.51 |
| 1,000 | RM0.56374 | RM563.74 |
| 2,000 | RM0.56181 | RM1,123.62 |
| 5,000 | RM0.55987 | RM2,799.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.51740 | RM5,174.00 |
| 20,000 | RM0.39770 | RM7,954.00 |
| 30,000 | RM0.31619 | RM9,485.70 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

