
TPSMP20AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP20AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP20AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP20AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP20AHM3_A/H |
Description | TVS DIODE 17.1VWM 27.7V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.45584 | RM1,367.52 |
| 6,000 | RM0.41457 | RM2,487.42 |
| 9,000 | RM0.39353 | RM3,541.77 |
| 15,000 | RM0.36988 | RM5,548.20 |
| 21,000 | RM0.35587 | RM7,473.27 |
| 30,000 | RM0.34225 | RM10,267.50 |
| 75,000 | RM0.31619 | RM23,714.25 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

