33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP24AHM3_A/I

DigiKey Part Number
112-TPSMP24AHM3_A/ITR-ND - Tape & Reel (TR)
112-TPSMP24AHM3_A/ICT-ND - Cut Tape (CT)
112-TPSMP24AHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMP24AHM3_A/I
Description
TVS DIODE 20.5VWM 33.2V DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.38300RM13.83
100RM0.88220RM88.22
500RM0.66516RM332.58
1,000RM0.59506RM595.06
2,000RM0.53598RM1,071.96
5,000RM0.47198RM2,359.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.43240RM4,324.00
20,000RM0.39910RM7,982.00
30,000RM0.38215RM11,464.50
50,000RM0.36309RM18,154.50
70,000RM0.35953RM25,167.10
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500