
TPSMP24AHM3_A/I | |
|---|---|
DigiKey Part Number | 112-TPSMP24AHM3_A/ITR-ND - Tape & Reel (TR) 112-TPSMP24AHM3_A/ICT-ND - Cut Tape (CT) 112-TPSMP24AHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP24AHM3_A/I |
Description | TVS DIODE 20.5VWM 33.2V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.38300 | RM13.83 |
| 100 | RM0.88220 | RM88.22 |
| 500 | RM0.66516 | RM332.58 |
| 1,000 | RM0.59506 | RM595.06 |
| 2,000 | RM0.53598 | RM1,071.96 |
| 5,000 | RM0.47198 | RM2,359.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.43240 | RM4,324.00 |
| 20,000 | RM0.39910 | RM7,982.00 |
| 30,000 | RM0.38215 | RM11,464.50 |
| 50,000 | RM0.36309 | RM18,154.50 |
| 70,000 | RM0.35953 | RM25,167.10 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

