
VS-MURB1520TRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MURB1520TRL-M3TR-ND - Tape & Reel (TR) 112-VS-MURB1520TRL-M3CT-ND - Cut Tape (CT) 112-VS-MURB1520TRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURB1520TRL-M3 |
Description | DIODE STANDARD 200V 15A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.09000 | RM10.09 |
| 10 | RM6.50100 | RM65.01 |
| 100 | RM4.45300 | RM445.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.37983 | RM2,703.86 |
| 1,600 | RM3.12924 | RM5,006.78 |
| 2,400 | RM3.00161 | RM7,203.86 |
| 4,000 | RM2.90772 | RM11,630.88 |
| Unit Price without VAT: | RM10.09000 |
|---|---|
| Unit Price with VAT: | RM11.09900 |

