
TPSMP7.5AHM3_A/I | |
|---|---|
DigiKey Part Number | TPSMP7.5AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP7.5AHM3_A/I |
Description | TVS DIODE 6.4VWM 11.3V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 26.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.39293 | RM3,929.30 |
| 20,000 | RM0.36208 | RM7,241.60 |
| 30,000 | RM0.34636 | RM10,390.80 |
| 50,000 | RM0.32870 | RM16,435.00 |
| 70,000 | RM0.32062 | RM22,443.40 |
| Unit Price without VAT: | RM0.39293 |
|---|---|
| Unit Price with VAT: | RM0.43222 |

