
TPSMP8.2AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP8.2AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP8.2AHM3_A/H |
Description | TVS DIODE 7.02VWM 12.1V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.46101 | RM1,383.03 |
| 6,000 | RM0.41935 | RM2,516.10 |
| 9,000 | RM0.39811 | RM3,582.99 |
| 15,000 | RM0.37424 | RM5,613.60 |
| 21,000 | RM0.36010 | RM7,562.10 |
| 30,000 | RM0.34636 | RM10,390.80 |
| 75,000 | RM0.32062 | RM24,046.50 |
| Unit Price without VAT: | RM0.46101 |
|---|---|
| Unit Price with VAT: | RM0.50711 |

