12.1V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP8.2AHM3_A/I

DigiKey Part Number
TPSMP8.2AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMP8.2AHM3_A/I
Description
TVS DIODE 7.02VWM 12.1V DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.1V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
24.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.39293RM3,929.30
20,000RM0.36208RM7,241.60
30,000RM0.34636RM10,390.80
50,000RM0.32870RM16,435.00
70,000RM0.32062RM22,443.40
Manufacturers Standard Package
Unit Price without VAT:RM0.39293
Unit Price with VAT:RM0.43222