
TZM5224B-GS08 | |
|---|---|
DigiKey Part Number | 112-TZM5224B-GS08TR-ND - Tape & Reel (TR) 112-TZM5224B-GS08CT-ND - Cut Tape (CT) 112-TZM5224B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5224B-GS08 |
Description | DIODE ZENER 2.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.09900 | RM10.99 |
| 100 | RM0.69230 | RM69.23 |
| 500 | RM0.51630 | RM258.15 |
| 1,000 | RM0.45944 | RM459.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.39770 | RM994.25 |
| 5,000 | RM0.35948 | RM1,797.40 |
| 7,500 | RM0.33998 | RM2,549.85 |
| 12,500 | RM0.31807 | RM3,975.88 |
| 17,500 | RM0.30508 | RM5,338.90 |
| 25,000 | RM0.29247 | RM7,311.75 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

