Zener Diode 2.8 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5224B-GS08

DigiKey Part Number
112-TZM5224B-GS08TR-ND - Tape & Reel (TR)
112-TZM5224B-GS08CT-ND - Cut Tape (CT)
112-TZM5224B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5224B-GS08
Description
DIODE ZENER 2.8V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.8 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,507
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.09900RM10.99
100RM0.69230RM69.23
500RM0.51630RM258.15
1,000RM0.45944RM459.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.39770RM994.25
5,000RM0.35948RM1,797.40
7,500RM0.33998RM2,549.85
12,500RM0.31807RM3,975.88
17,500RM0.30508RM5,338.90
25,000RM0.29247RM7,311.75
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700