
TZM5235B-GS08 | |
|---|---|
DigiKey Part Number | TZM5235B-GS08TR-ND - Tape & Reel (TR) TZM5235B-GS08CT-ND - Cut Tape (CT) TZM5235B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5235B-GS08 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.36600 | RM3.66 |
| 100 | RM0.36250 | RM36.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.36577 | RM914.42 |
| 5,000 | RM0.33057 | RM1,652.85 |
| 7,500 | RM0.31263 | RM2,344.73 |
| 12,500 | RM0.23640 | RM2,955.00 |
| 125,000 | RM0.23246 | RM29,057.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

