TZM5246B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,385
Unit Price: RM0.51000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM12.33226
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.22967
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM32.38680
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.96261
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM11.78059
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM15.44478
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM14.34162
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.25341
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM15.32674
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM11.78059
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM15.44493
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM9.85012

Similar


Microchip Technology
In Stock: 0
Unit Price: RM9.85012
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5246B-GS18

DigiKey Part Number
TZM5246B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5246B-GS18
Description
DIODE ZENER 16V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.23443RM2,344.30
Manufacturers Standard Package
Unit Price without VAT:RM0.23443
Unit Price with VAT:RM0.25787