Zener Diode 36 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5258B-GS08

DigiKey Part Number
TZM5258B-GS08TR-ND - Tape & Reel (TR)
TZM5258B-GS08CT-ND - Cut Tape (CT)
TZM5258B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5258B-GS08
Description
DIODE ZENER 36V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,221
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.39236RM980.90
5,000RM0.35457RM1,772.85
7,500RM0.33529RM2,514.67
12,500RM0.31363RM3,920.38
17,500RM0.30079RM5,263.82
25,000RM0.28831RM7,207.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.08400RM10.84
100RM0.68360RM68.36
500RM0.50968RM254.84
1,000RM0.45342RM453.42
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.36600RM3.66
100RM0.35070RM35.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900