Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

TZM5258B-GS18 | |
|---|---|
DigiKey Part Number | TZM5258B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5258B-GS18 |
Description | DIODE ZENER 36V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30095 | RM3,009.50 |
| 20,000 | RM0.27603 | RM5,520.60 |
| 30,000 | RM0.26333 | RM7,899.90 |
| 50,000 | RM0.24906 | RM12,453.00 |
| 70,000 | RM0.24061 | RM16,842.70 |
| 100,000 | RM0.23246 | RM23,246.00 |
| Unit Price without VAT: | RM0.30095 |
|---|---|
| Unit Price with VAT: | RM0.33105 |





