TZM5259B-GS08 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM12.33219
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.96261
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM11.78060
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM15.44478
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.25341
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM15.32674
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: RM0.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM9.85012

Similar


Microchip Technology
In Stock: 0
Unit Price: RM9.85012

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.33219
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5259B-GS08

DigiKey Part Number
112-TZM5259B-GS08TR-ND - Tape & Reel (TR)
112-TZM5259B-GS08CT-ND - Cut Tape (CT)
112-TZM5259B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5259B-GS08
Description
DIODE ZENER 39V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.62600RM6.26
100RM0.39790RM39.79
500RM0.28210RM141.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.36330RM908.25
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000