Similar

TZMA8V2-GS08 | |
|---|---|
DigiKey Part Number | TZMA8V2-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMA8V2-GS08 |
Description | DIODE ZENER 8.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Surface Mount SOD-80 MiniMELF |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N756AUR-1 | Microchip Technology | 0 | 1N756AUR-1-ND | RM16.98933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM0.55033 | RM6,879.12 |
| Unit Price without VAT: | RM0.55033 |
|---|---|
| Unit Price with VAT: | RM0.60536 |


