
TZMB10-GS08 | |
|---|---|
DigiKey Part Number | TZMB10-GS08GITR-ND - Tape & Reel (TR) TZMB10-GS08GICT-ND - Cut Tape (CT) TZMB10-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB10-GS08 |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB10-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.85500 | RM8.55 |
| 100 | RM0.53510 | RM53.51 |
| 500 | RM0.39574 | RM197.87 |
| 1,000 | RM0.35070 | RM350.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.30179 | RM754.48 |
| 5,000 | RM0.27148 | RM1,357.40 |
| 7,500 | RM0.25602 | RM1,920.15 |
| 12,500 | RM0.23864 | RM2,983.00 |
| 17,500 | RM0.22834 | RM3,995.95 |
| 25,000 | RM0.21832 | RM5,458.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |











